
Surface mount SIDAC with a 34.5V varistor voltage and 10% tolerance. Features a maximum surge current of 120A and a clamping current of 1A at 60V clamping voltage. Offers 18V AC and 26V DC voltage ratings, with a capacitance of 500pF. Housed in a 1206 (3216 metric) surface mount package, this RoHS compliant component is supplied on tape and reel.
Kyocera VCAS120626D580DP technical specifications.
| Capacitance | 500pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 60V |
| Energy | 0.4J |
| Max Surge Current | 120A |
| Max Varistor Voltage | 37.95V |
| Min Varistor Voltage | 31.05V |
| Max Voltage Rating (AC) | 18V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 34.5V |
| Voltage Rating (AC) | 18V |
| DC Rated Voltage | 26V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAS120626D580DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
