
Surface mount SIDAC with a 41V varistor voltage and 10% tolerance, designed for surge protection. Features a maximum surge current of 120A and a clamping voltage of 67V. Operates within a temperature range of -55°C to 125°C and has a DC rated voltage of 30V. Packaged in a 1206 case size (3216 metric) with 1000 units per tape and reel.
Kyocera VCAS120630D650DP technical specifications.
| Capacitance | 400pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 67V |
| Energy | 0.4J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 120A |
| Max Varistor Voltage | 45.1V |
| Min Varistor Voltage | 36.9V |
| Max Voltage Rating (AC) | 21V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 41V |
| Voltage Rating (AC) | 21V |
| DC Rated Voltage | 30V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAS120630D650DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
