
Surface mount SIDAC with a 34VAC/48VDC voltage rating and 100A max surge current. Features a 62V breakdown voltage, 100V clamping voltage, and 1A clamping current. This 1206 SMD component offers 225pF capacitance and 0.4J energy handling. RoHS compliant and supplied in tape and reel packaging.
Kyocera VCAS120648D101DP technical specifications.
| Capacitance | 225pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 100V |
| Energy | 0.4J |
| Max Surge Current | 100A |
| Min Varistor Voltage | 55.8V |
| Max Voltage Rating (AC) | 34V |
| Max Voltage Rating (DC) | 48V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 55.8V |
| Voltage Rating (AC) | 34V |
| DC Rated Voltage | 48V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAS120648D101DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
