
Surface mount SIDAC with a 1210 case code, offering a 25.5V varistor voltage and 18V DC rated voltage. Features a 500A maximum surge current, 5A clamping current, and 42V clamping voltage. Includes 3.1nF capacitance and 1.6J energy rating, operating from -55°C to 125°C. This RoHS compliant component is supplied in tape and reel packaging.
Kyocera VCAS121018J390DP technical specifications.
| Capacitance | 3.1nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 5A |
| Clamping Voltage | 42V |
| Clamping Voltage-Max | 42V |
| Energy | 1.6J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500A |
| Max Surge Current | 500A |
| Max Varistor Voltage | 28.05V |
| Min Varistor Voltage | 22.95V |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VCAS |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 25.5V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAS121018J390DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
