
Surface mount SIDAC with a 34.5V varistor voltage and 10% tolerance. Features a 26V DC rated voltage and 18V AC voltage rating. Offers a maximum surge current of 300A and a clamping voltage of 60V at 5A clamping current. Operates across a temperature range of -55°C to 125°C, with a capacitance of 2.15nF. Packaged in a 1210 (3225 metric) case, this component is RoHS compliant and supplied on tape and reel.
Kyocera VCAS121026H560DP technical specifications.
| Capacitance | 2.15nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 5A |
| Clamping Voltage | 60V |
| Energy | 1.2J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 300A |
| Max Varistor Voltage | 37.95V |
| Min Varistor Voltage | 31.05V |
| Max Voltage Rating (AC) | 18V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 34.5V |
| Voltage Rating (AC) | 18V |
| DC Rated Voltage | 26V |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAS121026H560DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
