
Surface mount SIDAC with a 30V DC rated voltage and 21V AC voltage rating. Features a 67V clamping voltage, 41V varistor voltage, and 1.5nF capacitance. Designed for surge protection with a 300A max surge current and 1.9J energy rating. Housed in a 1210 (3225 metric) surface mount package, operating from -55°C to 125°C.
Kyocera VCAS121030S620DP technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Voltage | 67V |
| Energy | 1.9J |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 300A |
| Max Varistor Voltage | 45.1V |
| Min Varistor Voltage | 36.9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Termination | SMD/SMT |
| Varistor Voltage | 41V |
| Voltage Rating (AC) | 21V |
| DC Rated Voltage | 30V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAS121030S620DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
