
Surface mount SIDAC with a 76V varistor voltage, 60V DC rated voltage, and 42V AC voltage rating. Features a 250A max surge current, 120V clamping voltage, and 1.5J energy rating. This component is housed in a 1210 (3225 metric) surface mount package with dimensions of 3.2mm length, 2.5mm width, and 1.7mm height. Operating temperature range is -55°C to 125°C.
Kyocera VCAS121060J121DP technical specifications.
| Capacitance | 400pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Voltage | 120V |
| Energy | 1.5J |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 83.6V |
| Min Varistor Voltage | 68.4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Termination | SMD/SMT |
| Varistor Voltage | 76V |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 60V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAS121060J121DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
