Kyocera VCH4AG150R4MATWA technical specifications.
| Capacitance | 0.47pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Varistor Voltage | 135V |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCH4AG150R4MATWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
