
Bidirectional SIDAC electronic component for surface mount applications. Features a 10.8V minimum varistor voltage and 22V clamping voltage, with a 30A maximum surge current capability. Operates bidirectionally with a 5V DC rated voltage and 3.5V AC voltage rating. Housed in a compact 0603 (1608 metric) case, this component offers 550pF capacitance and 0.1J energy handling. Designed for lead-free assembly and RoHS compliant.
Kyocera VCUG060050L1DP technical specifications.
| Capacitance | 550pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 22V |
| Direction | Bidirectional |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Min Varistor Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 3.5V |
| DC Rated Voltage | 5V |
| Width | 0.8mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCUG060050L1DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
