Bidirectional SIDAC, surface mount device with 10V DC rated voltage and 7.1V AC voltage rating. Features 23V minimum varistor voltage and 42V clamping voltage, handling up to 30A surge current and 0.1J energy. Operates across a -55°C to 125°C temperature range with 150pF capacitance. Packaged in a 0603 (1608 metric) surface mount case, supplied on tape and reel.
Kyocera VCUG060100L1DP technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 42V |
| Direction | Bidirectional |
| Energy | 0.1J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Min Varistor Voltage | 23V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraGuard |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 7.1V |
| DC Rated Voltage | 10V |
| Width | 0.8mm |
| Working Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCUG060100L1DP to view detailed technical specifications.
No datasheet is available for this part.