Kyocera VCUG060150L1DP technical specifications.
| Capacitance | 155pF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 60V |
| Depth | 0.8mm |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 1.6mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCUG060150L1DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.