
Bidirectional SIDAC for overvoltage protection, featuring a 10.8V minimum varistor voltage and 5V DC rated voltage. This surface mount component offers a 40A maximum surge current capability and 22V clamping voltage. Encased in a 0805 (2012 metric) package, it has a capacitance of 750pF and 0.1J energy rating. Operating across a temperature range of -55°C to 125°C, it is lead-free and RoHS compliant.
Kyocera VCUG080050L1DP technical specifications.
| Capacitance | 750pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Voltage | 22V |
| Depth | 1.25mm |
| Direction | Bidirectional |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Min Varistor Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 3.5V |
| DC Rated Voltage | 5V |
| Width | 1.25mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCUG080050L1DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.