Kyocera VCUG080050L1TP technical specifications.
| Direction | Bidirectional |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCUG080050L1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.