Kyocera VCUG080100L1DP technical specifications.
| Capacitance | 225pF |
| Package/Case | 0805 |
| Clamping Voltage | 42V |
| Depth | 1.25mm |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 2.01mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCUG080100L1DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.