Kyocera VCUG120100L1DP technical specifications.
| Direction | Bidirectional |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCUG120100L1DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.