Radial SIDAC electronic component featuring a 56V varistor voltage with a 10% tolerance, designed for surge protection. Offers a maximum AC voltage rating of 35V and a maximum DC voltage rating of 45V, with a clamping voltage of 110V and a clamping current of 2.5A. This through-hole mounted device handles a maximum surge current of 250A and operates within a temperature range of -40°C to 125°C. The radial package has a 9mm diameter, 3.9mm depth, and a 5.08mm lead pitch.
Kyocera VE09M00350K-- technical specifications.
| Capacitance | 850pF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 110V |
| Depth | 3.9mm |
| Diameter | 9mm |
| Energy | 1J |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 62V |
| Min Varistor Voltage | 50V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Varistor Voltage | 56V |
| Voltage Rating | 45V |
| DC Rated Voltage | 45V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VE09M00350K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.