Radial SIDAC with 150VAC/200VDC voltage rating and 240V varistor voltage. Features 4.5kA max surge current, 50A clamping current, and 400V clamping voltage. Operates across a -40°C to 125°C temperature range. Packaged in bulk with a 7.62mm lead pitch and 17mm diameter.
Kyocera VE17M00151K technical specifications.
| Capacitance | 850pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 400V |
| Depth | 4.9mm |
| Diameter | 17mm |
| Energy | 30J |
| Lead Free | Lead Free |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Voltage Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera VE17M00151K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.