Kyocera VE17M00301K technical specifications.
| Package/Case | Radial |
| Diameter | 17mm |
| Energy | 42J |
| Lead Free | Lead Free |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Varistor Voltage | 470V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera VE17M00301K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
