Kyocera VE17M00350K-- technical specifications.
| Diameter | 17mm |
| Energy | 8J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 62V |
| Min Varistor Voltage | 50V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Varistor Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VE17M00350K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.