Kyocera VE17M00551K-- technical specifications.
| Energy | 57J |
| Lead Free | Contains Lead |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 946V |
| Min Varistor Voltage | 774V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Varistor Voltage | 860V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera VE17M00551K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.