Radial SIDAC, 275VAC/350VDC voltage rating, 430V varistor voltage, 4.5kA max surge current, and 50A clamping current. Features 40J energy rating, 473V max varistor voltage, and 387V min varistor voltage. Operates from -40°C to 125°C with a 7.62mm lead pitch and 17mm diameter. Through-hole mounting, radial package, lead-free construction.
Kyocera VE17M02750K technical specifications.
| Capacitance | 450pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 710V |
| Diameter | 17mm |
| Energy | 40J |
| Height | 20mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera VE17M02750K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.