Kyocera VE17M06250K-- technical specifications.
| Energy | 60J |
| Lead Free | Contains Lead |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Varistor Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VE17M06250K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.