Kyocera VE17P02750K technical specifications.
| Capacitance | 550pF |
| Package/Case | Radial |
| Clamping Voltage | 710V |
| Current Rating | 4.5kA |
| Diameter | 17mm |
| Energy | 160J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera VE17P02750K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.