Kyocera VE17P03850K-- technical specifications.
| Energy | 200J |
| Lead Free | Contains Lead |
| Max Surge Current | 5kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Varistor Voltage | 620V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera VE17P03850K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.