Kyocera VE24M00211K technical specifications.
| Capacitance | 1.65nF |
| Package/Case | Radial |
| Clamping Voltage | 545V |
| Diameter | 24mm |
| Energy | 70J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 363V |
| Min Varistor Voltage | 297V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Varistor Voltage | 330V |
| Voltage Rating (AC) | 210V |
| DC Rated Voltage | 275V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera VE24M00211K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.