Kyocera VE24M00511K-- technical specifications.
| Capacitance | 550pF |
| Package/Case | Radial |
| Clamping Voltage | 1.35kV |
| Diameter | 24mm |
| Energy | 150J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 670V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VE24M00511K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.