Kyocera VE24M01750K technical specifications.
| Capacitance | 2nF |
| Package/Case | Radial |
| Clamping Voltage | 445V |
| Diameter | 24mm |
| Energy | 56J |
| Lead Free | Lead Free |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Varistor Voltage | 270V |
| DC Rated Voltage | 225V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera VE24M01750K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.