Kyocera VE24P00231K technical specifications.
| Capacitance | 1.5nF |
| Clamping Voltage | 595V |
| Current Rating | 6.5kA |
| Diameter | 24mm |
| Energy | 250J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera VE24P00231K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.