Kyocera VE24P05750K-- technical specifications.
| Diameter | 24mm |
| Energy | 500J |
| Lead Free | Contains Lead |
| Max Surge Current | 7.5kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Varistor Voltage | 910V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VE24P05750K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.