
Surface mount SIDAC with 24.5V varistor voltage and 1kA max surge current. Features 42V clamping voltage, 5nF capacitance, and 2.9J energy rating. Operates across a -55°C to 125°C temperature range. Housed in an 1812 package with SMD/SMT termination.
Kyocera VG181216P400DP technical specifications.
| Capacitance | 5nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Clamping Voltage | 42V |
| Energy | 2.9J |
| Height | 2mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 26.95V |
| Min Varistor Voltage | 22.05V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TransGuard® |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 24.5V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera VG181216P400DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
