
Surface mount SIDAC with a 24.5V varistor voltage and 1.5kA max surge current. Features a 42V clamping voltage, 7.2J energy rating, and 13nF capacitance. Operates across a -55°C to 125°C temperature range. Housed in a 2220 case code (5.7mm x 5mm x 2.5mm).
Kyocera VG222016Y400DP technical specifications.
| Capacitance | 13nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Clamping Voltage | 42V |
| Energy | 7.2J |
| Height | 2.5mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.5kA |
| Max Varistor Voltage | 26.95V |
| Min Varistor Voltage | 22.05V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TransGuard® |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 24.5V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 16V |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera VG222016Y400DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
