Kyocera VGAS181234U770DP technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Energy | 5J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 34V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VGAS181234U770DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.