Surface mount SIDAC with a 47V varistor voltage and 2kA surge current capability. Features a 6.3nF capacitance, 77V clamping voltage, and 12J energy absorption. Housed in a 2220 case code (5.7mm x 5mm x 2.5mm), it operates from -55°C to 125°C and is RoHS compliant. Ideal for overvoltage protection applications.
Kyocera VGAS222034Y770DP technical specifications.
| Capacitance | 6.3nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Clamping Voltage | 77V |
| Energy | 12J |
| Height | 2.5mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 34V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VGAS222034Y770DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.