Surface mount SIDAC with a 75V varistor voltage and 10A current rating. Features a 126V clamping voltage, 250A max surge current, and 1.5J energy absorption. Operates across a -55°C to 125°C temperature range. Housed in a 1210 (3225 metric) ceramic case with SMD/SMT termination. RoHS compliant and lead-free.
Kyocera VJ13MC0600KBA technical specifications.
| Capacitance | 600pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 10A |
| Clamping Voltage | 126V |
| Clamping Voltage-Max | 126V |
| Current Rating | 10A |
| Energy | 1.5J |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 83V |
| Min Varistor Voltage | 67V |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MC |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 75V |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 60V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VJ13MC0600KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.