
Surface mount SIDAC with a 24.5V varistor voltage and 10% tolerance. Features a 14V AC voltage rating and 16V DC rated voltage, with a clamping voltage of 40V. Offers a 5A current rating and handles a maximum surge current of 800A with 2.4J energy. Operates across a -55°C to 125°C temperature range, housed in an 1812 case code.
Kyocera VJ14MA0160KBA technical specifications.
| Capacitance | 5mF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Clamping Voltage | 40V |
| Current Rating | 5A |
| Energy | 2.4J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 26.95V |
| Min Varistor Voltage | 22.05V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 1812 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 24.5V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VJ14MA0160KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
