
Surface mount SIDAC with 16V DC rated voltage and 14V AC rated voltage. Features a 24.5V varistor voltage with a tolerance of 10%, and a clamping voltage of 40V. Offers a 1.5kA maximum surge current and 7.2J energy rating. Encased in a 2220 package, this component operates from -55°C to 125°C and is RoHS compliant.
Kyocera VJ15PA0160KBA technical specifications.
| Capacitance | 16nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Clamping Voltage | 40V |
| Clamping Voltage-Max | 40V |
| Current Rating | 1.2kA |
| Energy | 7.2J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5kA |
| Max Surge Current | 1.5kA |
| Max Varistor Voltage | 27V |
| Min Varistor Voltage | 22V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, PA |
| Size Code | 2220 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 24.5V |
| Voltage | 24.5V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 24.5V |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VJ15PA0160KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.