Kyocera VJ20M00300KBA technical specifications.
| Capacitance | 400pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Clamping Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Industrial |
| Size Code | 1206 |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VJ20M00300KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
