Kyocera VJ20M00400KBA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VJ20M00400KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.