Kyocera VJ20MA0160KBA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 16V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Size Code | 1206 |
| Varistor Voltage | 24.5V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VJ20MA0160KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
