Kyocera VJ32M01750KBA technical specifications.
| Package/Case | 3220 |
| Height | 8.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 270V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VJ32M01750KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.