Kyocera VJ32M02750KBA technical specifications.
| Case Code (Imperial) | 3220 |
| Package/Case | 3220 |
| Energy | 13J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 300A |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M0 |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 430V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VJ32M02750KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.