Radial SIDAC with 41V varistor voltage, 13V AC voltage rating, and 18V DC rated voltage. Features a 30A max surge current, 67V clamping voltage, and 0.1J energy handling. Through-hole mounting with a 2.54mm lead pitch. Operating temperature up to 150°C.
Kyocera VR15AT18A650R technical specifications.
| Capacitance | 90pF |
| Package/Case | Radial |
| Clamping Voltage | 67V |
| Energy | 0.1J |
| Lead Pitch | 2.54mm |
| Length | 4.32mm |
| Max Operating Temperature | 150°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 45.1V |
| Min Varistor Voltage | 36.9V |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Termination | Through Hole |
| Varistor Voltage | 41V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VR15AT18A650R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.