Kyocera W1A23C222MAZ2F technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Height | 0.66mm |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | IPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W1A23C222MAZ2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.