Kyocera W1A25C102KAT2A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0405 |
| Case Code (Metric) | 1012 |
| Package/Case | 0405 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W1A25C102KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.