The Kyocera W1A25C682KAT2A is an isolated ceramic capacitor array with a capacitance of 6.8nF and a voltage rating of 50V. It features a 10% tolerance and is constructed with a flat, X7R dielectric material. The capacitor array is packaged in a 0504 SMD package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera W1A25C682KAT2A technical specifications.
| Capacitance | 6.8nF |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.66mm |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W1A25C682KAT2A to view detailed technical specifications.
No datasheet is available for this part.