
Surface mount ceramic capacitor array featuring X7R dielectric, offering a 16V DC rating and 10nF capacitance with a 20% tolerance. This component, designed for general applications, utilizes a 0405 package size with a 0.64mm terminal pitch and is constructed with flat, isolated circuits. Operating across a temperature range of -55°C to 125°C, it provides two independent capacitor elements within its design, packaged in tape and reel for efficient assembly.
Kyocera W1A2YC103MAT2A technical specifications.
| Capacitance | 10nF |
| Package/Case | 0405 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.66mm |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W1A2YC103MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.