Kyocera W2A21C222KAT2A technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2A21C222KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.