
Surface mount capacitor array featuring two isolated ceramic elements with X7R dielectric. Offers 10nF capacitance per element with a 10% tolerance and a 50V voltage rating. Housed in a 0508 case code with a 1.3mm width and 0.94mm height, operating from -55°C to 125°C. Supplied on tape and reel, this RoHS compliant component is ideal for compact electronic designs.
Kyocera W2A25C103KAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0508 |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Height - Seated (Max) | 0.037inch |
| Length | 0.051inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 1mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2A25C103KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
