
Surface mount capacitor array featuring 100pF capacitance and 100V DC rating. This isolated circuit type, constructed with C0G ceramic dielectric, offers a 10% tolerance and operates across a -55°C to 125°C temperature range. The 0508 (1220 metric) case size houses four individual capacitor elements, with a terminal pitch of 0.5mm. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for high-frequency applications.
Kyocera W2A41A101KAT2A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2A41A101KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.