The Kyocera W2A41A390KAT2F is a 4-element ceramic capacitor array with a capacitance of 39pF and a voltage rating of 100V. It features a C0G dielectric material and a flat construction. The capacitors are packaged in a 0508 case and are designed for surface mount applications. The operating temperature range is -55°C to 125°C, and the device is RoHS compliant.
Kyocera W2A41A390KAT2F technical specifications.
| Capacitance | 39pF |
| Package/Case | 0508 |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | WXA |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2A41A390KAT2F to view detailed technical specifications.
No datasheet is available for this part.